
GMC21CG390J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG390J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG390J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG390J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG390J200NT |
Description | CAP0805 COG 39PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07500 | £0.75 |
| 50 | £0.05300 | £2.65 |
| 100 | £0.04630 | £4.63 |
| 500 | £0.03510 | £17.55 |
| 1,000 | £0.03165 | £31.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02650 | £106.00 |
| 8,000 | £0.02458 | £196.64 |
| 12,000 | £0.02362 | £283.44 |
| 20,000 | £0.02256 | £451.20 |
| 28,000 | £0.02194 | £614.32 |
| 40,000 | £0.02135 | £854.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

