
GMC21CG360G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG360G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG360G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG360G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG360G50NT |
Description | CAP0805 COG 36PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11660 | £5.83 |
| 100 | £0.10370 | £10.37 |
| 500 | £0.08202 | £41.01 |
| 1,000 | £0.07533 | £75.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06529 | £261.16 |
| 8,000 | £0.06156 | £492.48 |
| 12,000 | £0.05969 | £716.28 |
| 20,000 | £0.05762 | £1,152.40 |
| 28,000 | £0.05641 | £1,579.48 |
| 40,000 | £0.05524 | £2,209.60 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

