3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG332G50NT

DigiKey Part Number
4713-GMC21CG332G50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG332G50NTCT-ND - Cut Tape (CT)
4713-GMC21CG332G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG332G50NT
Description
CAP0805 COG 3300PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,218
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25200£2.52
50£0.18960£9.48
100£0.17060£17.06
500£0.13830£69.15
1,000£0.12833£128.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11603£348.09
6,000£0.11001£660.06
9,000£0.10699£962.91
15,000£0.10365£1,554.75
21,000£0.10169£2,135.49
30,000£0.09981£2,994.30
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200