2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG2R7C100NT

DigiKey Part Number
4713-GMC21CG2R7C100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG2R7C100NTCT-ND - Cut Tape (CT)
4713-GMC21CG2R7C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG2R7C100NT
Description
CAP0805 COG 2.7PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08800£0.88
50£0.06280£3.14
100£0.05520£5.52
500£0.04224£21.12
1,000£0.03826£38.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03229£129.16
8,000£0.03008£240.64
12,000£0.02897£347.64
20,000£0.02774£554.80
28,000£0.02702£756.56
40,000£0.02633£1,053.20
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200