
GMC21CG2R7C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R7C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R7C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R7C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R7C100NT |
Description | CAP0805 COG 2.7PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08800 | £0.88 |
| 50 | £0.06280 | £3.14 |
| 100 | £0.05520 | £5.52 |
| 500 | £0.04224 | £21.12 |
| 1,000 | £0.03826 | £38.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03229 | £129.16 |
| 8,000 | £0.03008 | £240.64 |
| 12,000 | £0.02897 | £347.64 |
| 20,000 | £0.02774 | £554.80 |
| 28,000 | £0.02702 | £756.56 |
| 40,000 | £0.02633 | £1,053.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

