27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG270J100NTQ

DigiKey Part Number
4713-GMC21CG270J100NTQTR-ND - Tape & Reel (TR)
4713-GMC21CG270J100NTQCT-ND - Cut Tape (CT)
4713-GMC21CG270J100NTQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG270J100NTQ
Description
CAP0805 COG 27PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.06900£0.69
50£0.04900£2.45
100£0.04270£4.27
500£0.03222£16.11
1,000£0.02901£29.01
2,500£0.02562£64.05
5,000£0.02359£117.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.02054£410.80
40,000£0.01940£776.00
60,000£0.01883£1,129.80
100,000£0.01821£1,821.00
140,000£0.01784£2,497.60
200,000£0.01748£3,496.00
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400