
GMC21CG220G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG220G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG220G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG220G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG220G200NT |
Description | CAP0805 COG 22PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30500 | £3.05 |
| 50 | £0.23260 | £11.63 |
| 100 | £0.21010 | £21.01 |
| 500 | £0.17216 | £86.08 |
| 1,000 | £0.16045 | £160.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14288 | £571.52 |
| 8,000 | £0.13634 | £1,090.72 |
| 12,000 | £0.13307 | £1,596.84 |
| 20,000 | £0.12944 | £2,588.80 |
| 28,000 | £0.12732 | £3,564.96 |
| 40,000 | £0.12528 | £5,011.20 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

