
GMC21CG1R5B200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R5B200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R5B200NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R5B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R5B200NT |
Description | CAP0805 COG 1.5PF .1PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 50 | £0.14240 | £7.12 |
| 100 | £0.12710 | £12.71 |
| 500 | £0.10160 | £50.80 |
| 1,000 | £0.09371 | £93.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08188 | £327.52 |
| 8,000 | £0.07749 | £619.92 |
| 12,000 | £0.07529 | £903.48 |
| 20,000 | £0.07285 | £1,457.00 |
| 28,000 | £0.07142 | £1,999.76 |
| 40,000 | £0.07005 | £2,802.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

