
GMC21CG1R2C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R2C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R2C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R2C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R2C100NT |
Description | CAP0805 COG 1.2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04740 | £2.37 |
| 100 | £0.04140 | £4.14 |
| 500 | £0.03122 | £15.61 |
| 1,000 | £0.02808 | £28.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02338 | £93.52 |
| 8,000 | £0.02164 | £173.12 |
| 12,000 | £0.02077 | £249.24 |
| 20,000 | £0.01980 | £396.00 |
| 28,000 | £0.01924 | £538.72 |
| 40,000 | £0.01870 | £748.00 |
| 48,000 | £0.01844 | £885.12 |
| 96,000 | £0.01757 | £1,686.72 |
| 100,000 | £0.01753 | £1,753.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

