180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG181J50NT

DigiKey Part Number
4713-GMC21CG181J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG181J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG181J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG181J50NT
Description
CAP0805 COG 180PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,481
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04100£0.41
50£0.02840£1.42
100£0.02450£2.45
500£0.01794£8.97
1,000£0.01593£15.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01295£51.80
8,000£0.01184£94.72
12,000£0.01129£135.48
20,000£0.01068£213.60
28,000£0.01032£288.96
40,000£0.00997£398.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400