
GMC21CG161J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG161J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG161J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG161J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG161J50NT |
Description | CAP0805 COG 160PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09000 | £0.90 |
| 50 | £0.06460 | £3.23 |
| 100 | £0.05670 | £5.67 |
| 500 | £0.04346 | £21.73 |
| 1,000 | £0.03938 | £39.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03329 | £133.16 |
| 8,000 | £0.03102 | £248.16 |
| 12,000 | £0.02988 | £358.56 |
| 20,000 | £0.02863 | £572.60 |
| 28,000 | £0.02789 | £780.92 |
| 40,000 | £0.02719 | £1,087.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

