
GMC21CG160J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG160J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG160J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG160J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG160J100NT |
Description | CAP0805 COG 16PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06620 | £6.62 |
| 500 | £0.05112 | £25.56 |
| 1,000 | £0.04649 | £46.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03954 | £158.16 |
| 8,000 | £0.03696 | £295.68 |
| 12,000 | £0.03566 | £427.92 |
| 20,000 | £0.03423 | £684.60 |
| 28,000 | £0.03339 | £934.92 |
| 40,000 | £0.03259 | £1,303.60 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

