
GMC21CG131J100NTQ | |
|---|---|
DigiKey Part Number | 4713-GMC21CG131J100NTQTR-ND - Tape & Reel (TR) 4713-GMC21CG131J100NTQCT-ND - Cut Tape (CT) 4713-GMC21CG131J100NTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG131J100NTQ |
Description | CAP0805 COG 130PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09000 | £0.90 |
| 50 | £0.06460 | £3.23 |
| 100 | £0.05670 | £5.67 |
| 500 | £0.04346 | £21.73 |
| 1,000 | £0.03938 | £39.38 |
| 2,500 | £0.03509 | £87.73 |
| 5,000 | £0.03250 | £162.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02863 | £572.60 |
| 40,000 | £0.02719 | £1,087.60 |
| 60,000 | £0.02647 | £1,588.20 |
| 100,000 | £0.02567 | £2,567.00 |
| 140,000 | £0.02520 | £3,528.00 |
| 200,000 | £0.02475 | £4,950.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

