
GMC21CG102F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG102F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG102F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG102F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG102F50NT |
Description | CAP0805 COG 1000PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05700 | £0.57 |
| 100 | £0.04680 | £4.68 |
| 1,000 | £0.03850 | £38.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03422 | £136.88 |
| 8,000 | £0.03227 | £258.16 |
| 12,000 | £0.03118 | £374.16 |
| 20,000 | £0.02986 | £597.20 |
| 28,000 | £0.02902 | £812.56 |
| 40,000 | £0.02815 | £1,126.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

