10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG100J100NT

DigiKey Part Number
4713-GMC21CG100J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG100J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG100J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG100J100NT
Description
CAP0805 COG 10PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,623
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03300£0.33
50£0.02220£1.11
100£0.01920£1.92
500£0.01392£6.96
1,000£0.01228£12.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00986£39.44
8,000£0.00897£71.76
12,000£0.00852£102.24
20,000£0.00802£160.40
28,000£0.00773£216.44
40,000£0.00746£298.40
48,000£0.00732£351.36
96,000£0.00688£660.48
100,000£0.00686£686.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400