
GMC21CG100G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG100G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG100G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG100G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100G100NT |
Description | CAP0805 COG 10PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23500 | £2.35 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15840 | £15.84 |
| 500 | £0.12796 | £63.98 |
| 1,000 | £0.11856 | £118.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10447 | £417.88 |
| 8,000 | £0.09923 | £793.84 |
| 12,000 | £0.09661 | £1,159.32 |
| 20,000 | £0.09370 | £1,874.00 |
| 28,000 | £0.09200 | £2,576.00 |
| 40,000 | £0.09036 | £3,614.40 |
| 48,000 | £0.08959 | £4,300.32 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

