
GMC10X7R683K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R683K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R683K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R683K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R683K100NT |
Description | CAP0603 X7R .068UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06300 | £0.63 |
| 50 | £0.04440 | £2.22 |
| 100 | £0.03850 | £3.85 |
| 500 | £0.02898 | £14.49 |
| 1,000 | £0.02602 | £26.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02161 | £86.44 |
| 8,000 | £0.01997 | £159.76 |
| 12,000 | £0.01915 | £229.80 |
| 20,000 | £0.01824 | £364.80 |
| 28,000 | £0.01771 | £495.88 |
| 40,000 | £0.01720 | £688.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

