
GMC10X7R681K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R681K200NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R681K200NTCT-ND - Cut Tape (CT) 4713-GMC10X7R681K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R681K200NT |
Description | CAP0603 X7R 680PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10540 | £5.27 |
| 100 | £0.09340 | £9.34 |
| 500 | £0.07354 | £36.77 |
| 1,000 | £0.06739 | £67.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05819 | £232.76 |
| 8,000 | £0.05477 | £438.16 |
| 12,000 | £0.05305 | £636.60 |
| 20,000 | £0.05115 | £1,023.00 |
| 28,000 | £0.05004 | £1,401.12 |
| 40,000 | £0.04898 | £1,959.20 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

