
GMC10X7R681K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R681K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R681K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R681K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R681K100NT |
Description | CAP0603 X7R 680PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01640 | £0.82 |
| 100 | £0.01380 | £1.38 |
| 500 | £0.00988 | £4.94 |
| 1,000 | £0.00866 | £8.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00685 | £27.40 |
| 8,000 | £0.00617 | £49.36 |
| 12,000 | £0.00584 | £70.08 |
| 20,000 | £0.00547 | £109.40 |
| 28,000 | £0.00525 | £147.00 |
| 40,000 | £0.00504 | £201.60 |
| 48,000 | £0.00494 | £237.12 |
| 96,000 | £0.00461 | £442.56 |
| 100,000 | £0.00459 | £459.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

