
GMC10X7R393K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R393K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R393K25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R393K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R393K25NT |
Description | CAP0603 X7R .039UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06000 | £0.60 |
| 50 | £0.04200 | £2.10 |
| 100 | £0.03650 | £3.65 |
| 500 | £0.02738 | £13.69 |
| 1,000 | £0.02456 | £24.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02034 | £81.36 |
| 8,000 | £0.01878 | £150.24 |
| 12,000 | £0.01800 | £216.00 |
| 20,000 | £0.01713 | £342.60 |
| 28,000 | £0.01662 | £465.36 |
| 40,000 | £0.01614 | £645.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

