
GMC10X7R225M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R225M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R225M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X7R225M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R225M6R3NT |
Description | CAP0603 X7R 2.2UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10300 | £1.03 |
| 50 | £0.07420 | £3.71 |
| 100 | £0.06540 | £6.54 |
| 500 | £0.05054 | £25.27 |
| 1,000 | £0.04595 | £45.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03907 | £156.28 |
| 8,000 | £0.03652 | £292.16 |
| 12,000 | £0.03524 | £422.88 |
| 20,000 | £0.03383 | £676.60 |
| 28,000 | £0.03300 | £924.00 |
| 40,000 | £0.03220 | £1,288.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

