
GMC10X7R223K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R223K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R223K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R223K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R223K10NT |
Description | CAP0603 X7R .022UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01530 | £1.53 |
| 500 | £0.01096 | £5.48 |
| 1,000 | £0.00963 | £9.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00766 | £30.64 |
| 8,000 | £0.00693 | £55.44 |
| 12,000 | £0.00656 | £78.72 |
| 20,000 | £0.00615 | £123.00 |
| 28,000 | £0.00592 | £165.76 |
| 40,000 | £0.00569 | £227.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

