
GMC10X7R154J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R154J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R154J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R154J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R154J25NT |
Description | CAP0603 X7R .15UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06680 | £3.34 |
| 100 | £0.05870 | £5.87 |
| 500 | £0.04510 | £22.55 |
| 1,000 | £0.04089 | £40.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03459 | £138.36 |
| 8,000 | £0.03226 | £258.08 |
| 12,000 | £0.03109 | £373.08 |
| 20,000 | £0.02979 | £595.80 |
| 28,000 | £0.02903 | £812.84 |
| 40,000 | £0.02830 | £1,132.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

