
GMC10X7R106K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R106K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R106K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R106K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R106K10NT |
Description | CAP0603 X7R 10UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15200 | £1.52 |
| 50 | £0.11120 | £5.56 |
| 100 | £0.09880 | £9.88 |
| 500 | £0.07792 | £38.96 |
| 1,000 | £0.07148 | £71.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06183 | £247.32 |
| 8,000 | £0.05824 | £465.92 |
| 12,000 | £0.05645 | £677.40 |
| 20,000 | £0.05446 | £1,089.20 |
| 28,000 | £0.05329 | £1,492.12 |
| 40,000 | £0.05218 | £2,087.20 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

