
GMC10X7R105M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R105M50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105M50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105M50NT |
Description | CAP0603 X7R 1UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13300 | £1.33 |
| 50 | £0.09720 | £4.86 |
| 100 | £0.08610 | £8.61 |
| 500 | £0.06744 | £33.72 |
| 1,000 | £0.06168 | £61.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05305 | £212.20 |
| 8,000 | £0.04984 | £398.72 |
| 12,000 | £0.04824 | £578.88 |
| 20,000 | £0.04646 | £929.20 |
| 28,000 | £0.04542 | £1,271.76 |
| 40,000 | £0.04442 | £1,776.80 |
| 48,000 | £0.04395 | £2,109.60 |
| 96,000 | £0.04235 | £4,065.60 |
| 100,000 | £0.04227 | £4,227.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

