0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104K6R3NT

DigiKey Part Number
4713-GMC10X7R104K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R104K6R3NTCT-ND - Cut Tape (CT)
4713-GMC10X7R104K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104K6R3NT
Description
CAP0603 X7R .1UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,006
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02100£0.21
50£0.01400£0.70
100£0.01190£1.19
500£0.00838£4.19
1,000£0.00733£7.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00575£23.00
8,000£0.00517£41.36
12,000£0.00488£58.56
20,000£0.00456£91.20
28,000£0.00437£122.36
40,000£0.00419£167.60
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400