
GMC10X7R102K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102K16NT |
Description | CAP0603 X7R 1000PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01020 | £0.51 |
| 100 | £0.00870 | £0.87 |
| 500 | £0.00604 | £3.02 |
| 1,000 | £0.00525 | £5.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00406 | £16.24 |
| 8,000 | £0.00362 | £28.96 |
| 12,000 | £0.00340 | £40.80 |
| 20,000 | £0.00316 | £63.20 |
| 28,000 | £0.00302 | £84.56 |
| 40,000 | £0.00288 | £115.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

