
GMC10X6S106M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X6S106M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X6S106M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X6S106M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X6S106M6R3NT |
Description | CAP0603 X6S 10UF 20% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06900 | £0.69 |
| 50 | £0.04840 | £2.42 |
| 100 | £0.04230 | £4.23 |
| 500 | £0.03196 | £15.98 |
| 1,000 | £0.02877 | £28.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02399 | £95.96 |
| 8,000 | £0.02222 | £177.76 |
| 12,000 | £0.02134 | £256.08 |
| 20,000 | £0.02035 | £407.00 |
| 28,000 | £0.01978 | £553.84 |
| 40,000 | £0.01923 | £769.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

