
GMC10X5R684K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R684K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R684K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R684K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R684K16NT |
Description | CAP0603 X5R .68UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07800 | £0.78 |
| 50 | £0.05520 | £2.76 |
| 100 | £0.04820 | £4.82 |
| 500 | £0.03666 | £18.33 |
| 1,000 | £0.03311 | £33.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02778 | £111.12 |
| 8,000 | £0.02580 | £206.40 |
| 12,000 | £0.02481 | £297.72 |
| 20,000 | £0.02371 | £474.20 |
| 28,000 | £0.02307 | £645.96 |
| 40,000 | £0.02245 | £898.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

