910 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG911J100NT

DigiKey Part Number
4713-GMC10CG911J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG911J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG911J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG911J100NT
Description
CAP0603 COG 910PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15500£1.55
50£0.11360£5.68
100£0.10100£10.10
500£0.07982£39.91
1,000£0.07325£73.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06342£253.68
8,000£0.05977£478.16
12,000£0.05794£695.28
20,000£0.05591£1,118.20
28,000£0.05473£1,532.44
40,000£0.05359£2,143.60
48,000£0.05305£2,546.40
96,000£0.05123£4,918.08
100,000£0.05113£5,113.00
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200