
GMC10CG8R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG8R0B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG8R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R0B100NT |
Description | CAP0603 COG 8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06520 | £3.26 |
| 100 | £0.05720 | £5.72 |
| 500 | £0.04388 | £21.94 |
| 1,000 | £0.03975 | £39.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03360 | £134.40 |
| 8,000 | £0.03131 | £250.48 |
| 12,000 | £0.03016 | £361.92 |
| 20,000 | £0.02889 | £577.80 |
| 28,000 | £0.02815 | £788.20 |
| 40,000 | £0.02744 | £1,097.60 |
| 48,000 | £0.02710 | £1,300.80 |
| 96,000 | £0.02597 | £2,493.12 |
| 100,000 | £0.02590 | £2,590.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

