
GMC10CG751J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG751J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG751J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG751J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG751J100NT |
Description | CAP0603 COG 750PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06900 | £0.69 |
| 50 | £0.04840 | £2.42 |
| 100 | £0.04230 | £4.23 |
| 500 | £0.03188 | £15.94 |
| 1,000 | £0.02868 | £28.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02391 | £95.64 |
| 8,000 | £0.02213 | £177.04 |
| 12,000 | £0.02125 | £255.00 |
| 20,000 | £0.02027 | £405.40 |
| 28,000 | £0.01969 | £551.32 |
| 40,000 | £0.01914 | £765.60 |
| 48,000 | £0.01888 | £906.24 |
| 96,000 | £0.01800 | £1,728.00 |
| 100,000 | £0.01795 | £1,795.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

