
GMC10CG750F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG750F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG750F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG750F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG750F50NT |
Description | CAP0603 COG 75PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05300 | £0.53 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03170 | £3.17 |
| 500 | £0.02360 | £11.80 |
| 1,000 | £0.02109 | £21.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01736 | £69.44 |
| 8,000 | £0.01597 | £127.76 |
| 12,000 | £0.01528 | £183.36 |
| 20,000 | £0.01451 | £290.20 |
| 28,000 | £0.01406 | £393.68 |
| 40,000 | £0.01363 | £545.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

