
GMC10CG6R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R2B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R2B50NT |
Description | CAP0603 COG 6.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03180 | £1.59 |
| 100 | £0.02740 | £2.74 |
| 500 | £0.02028 | £10.14 |
| 1,000 | £0.01807 | £18.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01476 | £59.04 |
| 8,000 | £0.01353 | £108.24 |
| 12,000 | £0.01292 | £155.04 |
| 20,000 | £0.01224 | £244.80 |
| 28,000 | £0.01185 | £331.80 |
| 40,000 | £0.01146 | £458.40 |
| 48,000 | £0.01128 | £541.44 |
| 96,000 | £0.01067 | £1,024.32 |
| 100,000 | £0.01064 | £1,064.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

