6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG6R2B50NT

DigiKey Part Number
4713-GMC10CG6R2B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG6R2B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG6R2B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG6R2B50NT
Description
CAP0603 COG 6.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04600£0.46
50£0.03180£1.59
100£0.02740£2.74
500£0.02028£10.14
1,000£0.01807£18.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01476£59.04
8,000£0.01353£108.24
12,000£0.01292£155.04
20,000£0.01224£244.80
28,000£0.01185£331.80
40,000£0.01146£458.40
48,000£0.01128£541.44
96,000£0.01067£1,024.32
100,000£0.01064£1,064.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600