
GMC10CG621J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG621J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG621J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG621J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG621J100NT |
Description | CAP0603 COG 620PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06500 | £0.65 |
| 50 | £0.04560 | £2.28 |
| 100 | £0.03980 | £3.98 |
| 500 | £0.02990 | £14.95 |
| 1,000 | £0.02686 | £26.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02233 | £89.32 |
| 8,000 | £0.02065 | £165.20 |
| 12,000 | £0.01981 | £237.72 |
| 20,000 | £0.01888 | £377.60 |
| 28,000 | £0.01833 | £513.24 |
| 40,000 | £0.01781 | £712.40 |
| 48,000 | £0.01756 | £842.88 |
| 96,000 | £0.01672 | £1,605.12 |
| 100,000 | £0.01668 | £1,668.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

