62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG620G50NT

DigiKey Part Number
4713-GMC10CG620G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG620G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG620G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG620G50NT
Description
CAP0603 COG 62PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06500£0.65
50£0.04560£2.28
100£0.03980£3.98
500£0.02990£14.95
1,000£0.02686£26.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02233£89.32
8,000£0.02065£165.20
12,000£0.01981£237.72
20,000£0.01888£377.60
28,000£0.01833£513.24
40,000£0.01781£712.40
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200