5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6D25NT

DigiKey Part Number
4713-GMC10CG5R6D25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6D25NTCT-ND - Cut Tape (CT)
4713-GMC10CG5R6D25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6D25NT
Description
CAP0603 COG 5.6PF .5PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,978
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09300£0.93
50£0.06680£3.34
100£0.05870£5.87
500£0.04510£22.55
1,000£0.04089£40.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03459£138.36
8,000£0.03226£258.08
12,000£0.03109£373.08
20,000£0.02979£595.80
28,000£0.02903£812.84
40,000£0.02830£1,132.00
48,000£0.02796£1,342.08
96,000£0.02680£2,572.80
100,000£0.02673£2,673.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200