
GMC10CG560F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG560F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG560F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG560F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG560F200NT |
Description | CAP0603 COG 56PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.38200 | £3.82 |
| 50 | £0.29360 | £14.68 |
| 100 | £0.26660 | £26.66 |
| 500 | £0.22098 | £110.49 |
| 1,000 | £0.20687 | £206.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18572 | £742.88 |
| 8,000 | £0.17785 | £1,422.80 |
| 12,000 | £0.17391 | £2,086.92 |
| 20,000 | £0.16954 | £3,390.80 |
| 28,000 | £0.16699 | £4,675.72 |
| 40,000 | £0.16453 | £6,581.20 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

