
GMC10CG510J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG510J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG510J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG510J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG510J100NT |
Description | CAP0603 COG 51PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02450 | £2.45 |
| 500 | £0.01798 | £8.99 |
| 1,000 | £0.01598 | £15.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01299 | £51.96 |
| 8,000 | £0.01188 | £95.04 |
| 12,000 | £0.01132 | £135.84 |
| 20,000 | £0.01071 | £214.20 |
| 28,000 | £0.01035 | £289.80 |
| 40,000 | £0.01001 | £400.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

