
GMC10CG510F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG510F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG510F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG510F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG510F50NT |
Description | CAP0603 COG 51PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06800 | £3.40 |
| 100 | £0.05980 | £5.98 |
| 500 | £0.04596 | £22.98 |
| 1,000 | £0.04168 | £41.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03529 | £141.16 |
| 8,000 | £0.03292 | £263.36 |
| 12,000 | £0.03173 | £380.76 |
| 20,000 | £0.03041 | £608.20 |
| 28,000 | £0.02965 | £830.20 |
| 40,000 | £0.02891 | £1,156.40 |
| 48,000 | £0.02856 | £1,370.88 |
| 96,000 | £0.02738 | £2,628.48 |
| 100,000 | £0.02731 | £2,731.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

