
GMC10CG472J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG472J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG472J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG472J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG472J50NT |
Description | CAP0603 COG 4700PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07100 | £0.71 |
| 50 | £0.05020 | £2.51 |
| 100 | £0.04390 | £4.39 |
| 500 | £0.03318 | £16.59 |
| 1,000 | £0.02988 | £29.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02495 | £99.80 |
| 8,000 | £0.02312 | £184.96 |
| 12,000 | £0.02220 | £266.40 |
| 20,000 | £0.02119 | £423.80 |
| 28,000 | £0.02059 | £576.52 |
| 40,000 | £0.02002 | £800.80 |
| 48,000 | £0.01975 | £948.00 |
| 96,000 | £0.01885 | £1,809.60 |
| 100,000 | £0.01880 | £1,880.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

