
GMC10CG3R3C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R3C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R3C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3C50NTD |
Description | CAP0603 COG 3.3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05800 | £0.58 |
| 50 | £0.04120 | £2.06 |
| 100 | £0.03570 | £3.57 |
| 500 | £0.02672 | £13.36 |
| 1,000 | £0.02396 | £23.96 |
| 2,500 | £0.02104 | £52.60 |
| 5,000 | £0.01928 | £96.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01784 | £178.40 |
| 20,000 | £0.01666 | £333.20 |
| 30,000 | £0.01606 | £481.80 |
| 50,000 | £0.01540 | £770.00 |
| 70,000 | £0.01502 | £1,051.40 |
| 100,000 | £0.01465 | £1,465.00 |
| 120,000 | £0.01447 | £1,736.40 |
| 240,000 | £0.01388 | £3,331.20 |
| 250,000 | £0.01385 | £3,462.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

