
GMC10CG3R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R0C50NT |
Description | CAP0603 COG 3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01540 | £1.54 |
| 500 | £0.01106 | £5.53 |
| 1,000 | £0.00972 | £9.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00773 | £30.92 |
| 8,000 | £0.00699 | £55.92 |
| 12,000 | £0.00662 | £79.44 |
| 20,000 | £0.00621 | £124.20 |
| 28,000 | £0.00597 | £167.16 |
| 40,000 | £0.00574 | £229.60 |
| 48,000 | £0.00563 | £270.24 |
| 96,000 | £0.00527 | £505.92 |
| 100,000 | £0.00525 | £525.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

