3 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R0C200NT

DigiKey Part Number
4713-GMC10CG3R0C200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG3R0C200NTCT-ND - Cut Tape (CT)
4713-GMC10CG3R0C200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R0C200NT
Description
CAP0603 COG 3PF .25PF 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22700£2.27
50£0.16980£8.49
100£0.15230£15.23
500£0.12276£61.38
1,000£0.11365£113.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09999£399.96
8,000£0.09491£759.28
12,000£0.09237£1,108.44
20,000£0.08955£1,791.00
28,000£0.08790£2,461.20
40,000£0.08632£3,452.80
48,000£0.08557£4,107.36
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400