36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG360F50NT

DigiKey Part Number
4713-GMC10CG360F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG360F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG360F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG360F50NT
Description
CAP0603 COG 36PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,181
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05500£0.55
50£0.03820£1.91
100£0.03330£3.33
500£0.02478£12.39
1,000£0.02218£22.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01828£73.12
8,000£0.01683£134.64
12,000£0.01611£193.32
20,000£0.01531£306.20
28,000£0.01484£415.52
40,000£0.01439£575.60
48,000£0.01418£680.64
96,000£0.01346£1,292.16
100,000£0.01342£1,342.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000