
GMC10CG332J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG332J16NTTR-ND - Tape & Reel (TR) 4713-GMC10CG332J16NTCT-ND - Cut Tape (CT) 4713-GMC10CG332J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG332J16NT |
Description | CAP0603 COG 3300PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15500 | £1.55 |
| 50 | £0.11360 | £5.68 |
| 100 | £0.10100 | £10.10 |
| 500 | £0.07982 | £39.91 |
| 1,000 | £0.07325 | £73.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06342 | £253.68 |
| 8,000 | £0.05977 | £478.16 |
| 12,000 | £0.05794 | £695.28 |
| 20,000 | £0.05591 | £1,118.20 |
| 28,000 | £0.05473 | £1,532.44 |
| 40,000 | £0.05359 | £2,143.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

