
GMC10CG272F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG272F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG272F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG272F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG272F50NT |
Description | CAP0603 COG 2700PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08900 | £0.89 |
| 50 | £0.06340 | £3.17 |
| 100 | £0.05570 | £5.57 |
| 500 | £0.04264 | £21.32 |
| 1,000 | £0.03861 | £38.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03259 | £130.36 |
| 8,000 | £0.03036 | £242.88 |
| 12,000 | £0.02924 | £350.88 |
| 20,000 | £0.02800 | £560.00 |
| 28,000 | £0.02727 | £763.56 |
| 40,000 | £0.02658 | £1,063.20 |
| 48,000 | £0.02625 | £1,260.00 |
| 96,000 | £0.02513 | £2,412.48 |
| 100,000 | £0.02508 | £2,508.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

