27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG270J200NT

DigiKey Part Number
4713-GMC10CG270J200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG270J200NTCT-ND - Cut Tape (CT)
4713-GMC10CG270J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG270J200NT
Description
CAP0603 COG 27PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04600£0.46
50£0.03180£1.59
100£0.02760£2.76
500£0.02038£10.19
1,000£0.01816£18.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01485£59.40
8,000£0.01362£108.96
12,000£0.01300£156.00
20,000£0.01232£246.40
28,000£0.01192£333.76
40,000£0.01154£461.60
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600