
GMC10CG240F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG240F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG240F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG240F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG240F50NT |
Description | CAP0603 COG 24PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03380 | £1.69 |
| 100 | £0.02930 | £2.93 |
| 500 | £0.02170 | £10.85 |
| 1,000 | £0.01937 | £19.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01587 | £63.48 |
| 8,000 | £0.01458 | £116.64 |
| 12,000 | £0.01393 | £167.16 |
| 20,000 | £0.01321 | £264.20 |
| 28,000 | £0.01279 | £358.12 |
| 40,000 | £0.01239 | £495.60 |
| 48,000 | £0.01219 | £585.12 |
| 96,000 | £0.01155 | £1,108.80 |
| 100,000 | £0.01152 | £1,152.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

